
The MS3106B14S-5P(946) is a 5-pin cable mount circular connector with a maximum voltage rating of 250VDC or 200VAC. It features a straight body orientation and a solder cup termination method. The connector has a product length of 42.85mm, depth of 29.36mm, and height of 28.58mm. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Amphenol MS3106B14S-5P(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106B14S-5P(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 42.85 |
| Product Depth (mm) | 29.36 |
| Product Height (mm) | 28.58 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3106B14S-5P(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.