
The MS3106B18-3P(946) is a 2-pin cable mount circular connector from Amphenol. It features a straight body orientation and a maximum voltage rating of 1250VDC. The connector has a maximum operating temperature range of -55°C to 125°C. It is designed for solder cup termination and has a maximum voltage rating of 900VAC. The connector is suitable for high-voltage applications and can withstand extreme temperatures.
Sign in to ask questions about the Amphenol MS3106B18-3P(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106B18-3P(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 52.37 |
| Product Depth (mm) | 41.66 |
| Product Height (mm) | 34.11 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3106B18-3P(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.