
This Amphenol MS3106B36-10PY(946) connector features a straight body orientation and 48 terminals for cable mounting. It is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 700VDC or 500VAC. The connector is rated for operation between -55°C and 125°C. It has a termination method of solder cup and a contact gender of pin.
Sign in to ask questions about the Amphenol MS3106B36-10PY(946) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106B36-10PY(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Length (mm) | 59.51 |
| Product Depth (mm) | 72.21 |
| Product Height (mm) | 62.69 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3106B36-10PY(946) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.