
Environmentally resistant circular connector, MIL-DTL-5015 compliant, featuring a straight, male plug with one solder terminal contact. Constructed with an aluminum alloy shell plated in cadmium and chromate, offering a temperature range of -55°C to 125°C. The single contact is male, made from brass, copper alloy, or copper with silver plating. Designed for free-hanging, cable mounting, this connector is not radiation hardened and does not include strain relief.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3106E10S-2P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106E10S-2P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E10S-2P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
