
This MIL-SPEC circular connector features a straight, female plug with 3 contacts and a solder termination. It boasts a 13A current rating and a 700V DC voltage rating, with a temperature range of -55°C to 125°C. The connector's shell is constructed from cadmium-plated aluminum alloy, housing brass, copper alloy, or copper contacts with silver plating. Designed for free-hanging or cable mounting, it accommodates wire gauges from 16AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106E10SL-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 54.07mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
