This MIL-5015 Type connector features a copper alloy contact material with silver plating, suitable for male connections. It has a length of 54.07mm and operates within a temperature range of -55°C to 125°C. The connector is rated for environment resistance and is available in a bulk packaging configuration. It is not RoHS compliant and does not have strain relief. The termination type is solder.
Amphenol MS3106E10SL-4P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106E10SL-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.