This circular connector features a straight body orientation and a solder cup termination method. It has two terminals and a maximum operating temperature of 125°C. The connector is designed for cable mount applications and has a minimum operating temperature of -55°C. It is rated for 2000VAC and has a two-contact design with a plug gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3106E10SL-4S W/P CAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
Download the complete datasheet for Amphenol MS3106E10SL-4S W/P CAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.