This connector features a female gender, silver contact plating, and a straight orientation. It is rated for operation between -55°C and 125°C and is compliant with the MIL-DTL-5015 military standard. The connector is available in bulk packaging and has a cadmium and chromate plating. It is not radiation hardened and is not RoHS compliant.
Amphenol MS3106E12S-3SX technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.