Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3106E14S-7PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3106E14S-7PX technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3106E14S-7PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.