
Environment-resistant, MIL-DTL-5015 compliant circular connector featuring a straight, male plug configuration. This free-hanging, cable-mount component offers 7 contacts with silver-plated copper alloy male contacts and a 23A current rating. The aluminum alloy shell, size 18, is cadmium plated with chromate for enhanced durability, operating within a temperature range of -55°C to 125°C. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106E18-9P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Male |
| Length | 65.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
