Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS3106E24-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3106E24-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.