
Environmentally resistant, MIL-DTL-5015 derivative circular connector featuring a straight, male plug configuration. This component offers 2 contacts with solder termination, utilizing brass and copper alloy contacts plated with silver and gold for optimal conductivity. The aluminum alloy shell, sized 24, is cadmium plated for durability and rated for a current of 80A. Operating across a temperature range of -55°C to 125°C, this free-hanging, cable-mount connector is designed for robust performance.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106E24-9P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 80A |
| Depth | 45.23mm |
| Gender | Male |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.