
Environmentally resistant MIL-DTL-5015 derivative circular connector featuring a straight, female plug configuration with two silver/gold plated brass/copper alloy contacts. This free-hanging, cable-mount component boasts an 80A current rating and operates within a -55°C to 125°C temperature range. Constructed from cadmium-plated aluminum alloy, it offers a solder termination type.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106E24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 80A |
| Depth | 45.23mm |
| Gender | Female |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
