This 5-contact male circular connector features an aluminium body with cadmium plating, brass contacts with silver plating, and a free hanging, cable mount. It operates within a temperature range of -55°C to 125°C and meets the MIL-DTL-5015 military standard. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol MS3106E32-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.