Environmentally resistant MIL-DTL-5015 series circular connector featuring a straight, male plug with a shell size of 32. This connector offers 14 contacts with female solder terminals, constructed from brass and copper alloys with silver plating. The aluminum alloy body is cadmium plated, and the component operates within a temperature range of -55°C to 125°C. It is designed for free-hanging, cable mounting and terminates via solder.
Amphenol MS3106E32-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E32-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.