The Amphenol MS3106F-12S1S is a circular cable mount connector with a straight body orientation and a single port. It features a solder termination method and a plug gender. The connector operates within a temperature range of -55 to 125 degrees Celsius. It is designed for cable mounting applications.
Amphenol MS3106F-12S1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3106F-12S1S to view detailed technical specifications.
No datasheet is available for this part.