This cable mount circular connector features 10-pin contacts with a solder cup termination method and a straight body orientation. It is designed for use in applications where high voltage and current ratings are required, with a maximum operating temperature range of -55 to 125°C. The connector is rated for 2000VAC and 10A, making it suitable for use in a variety of industrial and commercial applications.
Amphenol MS3106F18-1P W/P CAP technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC/1000VAC |
No datasheet is available for this part.