This Amphenol MS3106F18-1PW connector features 10 male contacts with silver plating, suitable for free hanging or cable mounting. It is rated for operation between -55°C and 125°C. The connector is part of the MIL-DTL-5015 series and is not RoHS compliant. It is available in bulk packaging with one unit per package.
Amphenol MS3106F18-1PW technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.