MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Amphenol MS3106F18-1PX technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.