
Environmentally resistant, MIL-DTL-5015 series circular connector featuring a straight, female plug with a shell size of 22. This connector offers 3 contacts with solder termination, utilizing brass, copper alloy, or copper contacts plated with silver. The aluminum alloy body is plated with cadmium and chromate, providing a robust solution for demanding applications. Operating within a temperature range of -55°C to 125°C, it includes integrated strain relief and is designed for free-hanging, cable mounting.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106F22-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
