
Environmentally resistant, straight, free-hanging circular connector featuring 3 contacts with silver-plated copper alloy and brass construction. This male plug offers solder termination and a cadmium-plated aluminum alloy shell with chromate plating, operating within a temperature range of -55°C to 125°C. Designed to MIL-DTL-5015 military standards, it includes strain relief and a length of 73.27mm.
Amphenol MS3106F28-6P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Length | 73.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106F28-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
