
Environmentally resistant, MIL-DTL-5015 series circular connector featuring a straight, male plug configuration. This general-purpose connector offers 7 contacts with copper alloy, silver-plated terminals designed for solder termination. The aluminum alloy shell, size 18, is plated with cadmium and chromate, providing a robust solution for demanding applications. Operating across a temperature range of -55°C to 125°C, this free-hanging, cable-mount connector is suitable for military specifications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 39.54mm |
| Gender | Male |
| Length | 49.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |