This circular connector is a free-hanging, cable-mount plug featuring a straight, female orientation and a shell size of 24. It offers 5 contacts with silver-plated copper alloy construction and solder terminals. The aluminum alloy shell is finished with cadmium and chromate plating, providing environment resistance. Operating within a temperature range of -55°C to 125°C, this MIL-DTL-5015 compliant component is unshielded and does not include strain relief.
Amphenol MS3106R24-12S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 50.64mm |
| Gender | Female |
| Length | 51.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.