
12-contact, straight, male circular connector with solder termination. Features an aluminum alloy body and shell plating of cadmium or chromate. Contacts are copper or copper alloy with silver or gold plating, rated for a temperature range of -55°C to 125°C. This environment-resistant, free-hanging plug conforms to MIL-DTL-5015 military standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3106R28-9P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Gold |
| Depth | 55.01mm |
| Gender | Male |
| Length | 51.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
