This 4-position unshielded circular connector features a cadmium shell and is designed for use in military applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy and has a silver mating contact finish. It is rated for use in environment-resistant applications and is available in bulk packaging.
Amphenol MS3106R32-17PY technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106R32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.