The MS3108A-36-7P-RES is a 47-contact circular connector with a right-angle body orientation and solder cup termination. It features a pin contact gender and is designed for cable mounting. The connector operates within a temperature range of -55°C to 125°C and is rated for 700VDC or 500VAC. It has a single port and 47 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |