
MIL-DTL-5015 Type circular connector, featuring 3 female contacts with silver plating. This free-hanging, cable-mount plug has a right-angle orientation and a solder termination. Constructed with an aluminum alloy body and cadmium plating, it operates within a temperature range of -55°C to 125°C.
Amphenol MS3108A10SL-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green, Grey |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Length | 45.58mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.