The MS3108B-18-16P is a circular connector with a single contact and a right-angle body orientation. It features a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is designed for cable mount applications and has a maximum voltage rating of 4200VDC or 3000VAC. It can handle a maximum current of 23 amps. The connector is manufactured by Amphenol.
Amphenol MS3108B-18-16P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 4200VDC|3000VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.