The MS3108B-22-13S is a 5-pin right angle cable mount circular connector with a maximum operating temperature range of -55°C to 125°C. It features a termination method of solder and a body orientation of right angle. The connector has a maximum voltage rating of 1250VDC and a maximum current rating of 23A. It is designed for use in applications requiring high voltage and current handling capabilities.
Amphenol MS3108B-22-13S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.