The Amphenol MS3108B-22-22SY is a circular connector with a right angle body orientation and four terminals. It features a solder termination method and a cable mount design. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It can handle a maximum current of 46A and has a contact gender of plug and a termination method of solder.
Amphenol MS3108B-22-22SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 46A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.