This circular connector features a right angle body orientation and 6 terminals. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 1250VDC and 23A maximum current. It is designed for cable mount termination and has a termination method of solder.
Amphenol MS3108B-22-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.