This Amphenol MS3108B14S-6S connector features a circular design with six SKT contacts and a right-angle body orientation. It is suitable for cable mounting and has a termination method of solder. The operating temperature range is from -55°C to 125°C, and it has a maximum voltage rating of 250VDC or 200VAC and a maximum current rating of 13A.
Amphenol MS3108B14S-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.