The MS3108B18-10SX is a 4-contact right-angle cable mount connector with a maximum voltage rating of 700VDC and 500VAC. It features a termination method of solder and a body orientation of right angle. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Amphenol MS3108B18-10SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.