The MS3108B18-12PY is a 6-contact right angle cable mount connector from Amphenol. It features a circular body with a pin contact gender and a termination method of solder. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It has a maximum voltage rating of 700VDC and a maximum current rating of 13A.
Amphenol MS3108B18-12PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.