The MS3108B18-1PY is a 10-contact right-angle circular connector with a maximum voltage rating of 700VDC and a maximum current rating of 13A. It has a termination method of solder and a mounting type of cable mount. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in high-voltage applications and is suitable for use in environments where reliability and durability are critical.
Amphenol MS3108B18-1PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.