The MS3108B18-4SW is a 4-contact right-angle cable mount circular connector with a termination method of solder. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use with a single port and has a maximum current rating of 13 amps.
Amphenol MS3108B18-4SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.