The MS3108B36-8PW is a 47-contact circular cable mount connector from Amphenol. It features a right-angle body orientation and a solder termination method. The connector has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 700VDC. It can handle a maximum current of 23A and is designed for use in high-reliability applications.
Amphenol MS3108B36-8PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.