This circular connector features 31 contacts, a right-angle body orientation, and a solder termination method. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector can withstand a maximum voltage rating of 700VDC and a maximum current rating of 80A. It is suitable for use in a variety of applications requiring high-reliability connections.
Amphenol MS3108B36-9P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 80/46/23/13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.