The MS3108E28-22P is a 6-contact right angle military circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is made of aluminium with a cadmium plating and has a brass, copper alloy, or copper contact with a silver plating. The connector is rated for environment resistant applications and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol MS3108E28-22P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 84.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.