The MS3110-E16-99SZ is a 23-contact circular connector designed for wall-mount applications. It features a straight body orientation and a termination method of solder. The connector has a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. It is suitable for use in a variety of applications, including those requiring high voltage and temperature stability.
Amphenol MS3110-E16-99SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.