The MS3110-E20-24SW is a 24-contact SKT circular connector with a maximum voltage rating of 600VAC. It features a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55 to 125°C. It is suitable for use in various general applications.
Amphenol MS3110-E20-24SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.