The MS3110-F16-99PX is a wall mount circular connector with 23 contacts and a maximum operating voltage rating of 600VAC. It has a straight body orientation and is terminated by soldering. The connector is designed for use in applications where a high number of connections are required, and it can operate over a temperature range of -55 to 125°C.
Amphenol MS3110-F16-99PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.