This Amphenol MS3110-F16-99PY connector features a circular body with 23 contacts, rated for 600VAC. It is designed for wall mount applications and has a straight body orientation. The connector has a solder termination method and a male RCP gender. It operates within a temperature range of -55 to 125°C.
Amphenol MS3110-F16-99PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.