This Amphenol MS3110-J12-10PZ connector features a circular design with 10 contacts, a straight body orientation, and a wall mount termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 600VAC. The connector is designed for use in applications requiring a secure and reliable connection.
Amphenol MS3110-J12-10PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.