The Amphenol MS3110-J14-18SW is a wall mount circular connector with 18 SKT contacts and a straight body orientation. It features a solder termination method and a maximum operating temperature of 125°C. The connector is rated for 600VAC and has a minimum operating temperature of -55°C.
Amphenol MS3110-J14-18SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.