This 5-pin circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum voltage rating of 1000VAC and operates within a temperature range of -55°C to 125°C. The connector is terminated using solder and has a pin contact gender.
Amphenol MS3110-J14-5PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.