This Amphenol MS3110-J18-11S connector features 11 SKT contacts, a straight body orientation, and a wall mount termination method. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 1000VAC. The connector has a solder termination and a single port.
Amphenol MS3110-J18-11S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.