The MS3110-J18-11SZ circular connector features 11 SKT contacts and a RCP gender, with a termination method of solder and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is rated for 1000VAC and has a number of ports equal to 1.
Amphenol MS3110-J18-11SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.