The MS3110-J20-16SX is a 16-contact SKT circular connector from Amphenol. It features a straight body orientation and is designed for wall mount applications. The connector has a termination method of solder and a maximum operating temperature range of -55°C to 125°C. It is rated for 1000VAC and is suitable for use in a variety of applications.
Amphenol MS3110-J20-16SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.