The MS3110-J20-24PX is a 24-contact circular connector with a straight body orientation and solder termination method. It features a wall mount design and a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 600VAC and is designed for use in a variety of applications.
Amphenol MS3110-J20-24PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.